DPDT toggle switch featuring a locking lever actuator with a chrome finish and copper alloy construction. Rated for 6A at 250VAC (125V AC) and 28VDC, this non-illuminated switch offers a 2-position, ON-ON function with wire lug termination. It boasts an electrical life of 80,000 cycles and a mechanical life of 150,000 cycles, operating within a temperature range of -20°C to 80°C. Designed for panel mounting with threads, it includes gold and silver contact plating for enhanced conductivity.
TE Connectivity MTL206N technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTL Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTL206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.