The MTL206S is a panel mount DPDT toggle switch with a locking lever actuator and gold/silver contact plating. It has a current rating of 6A and is compliant with ELV and RoHS standards. The switch is packaged in bulk and has a flammability rating of UL94 V-0. It is suitable for use in applications where a high current rating and reliable switching are required.
TE Connectivity MTL206S technical specifications.
| Actuator Length | 17mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTL Green |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.