
3PDT toggle switch featuring a panel mount design with a straight, locking lever actuator. Rated for 4A at 28VDC and 6A at 125VAC, with a contact material of gold and silver. Offers a mechanical life of 150,000 cycles and an electrical life of 80,000 cycles, operating within a temperature range of -20°C to 80°C. Constructed with UL94 V-0 flammability rating and compliant with RoHS standards.
TE Connectivity MTL306D technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | LOCKING LEVER |
| Color | Green |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTL Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTL306D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
