
4PDT toggle switch featuring a straight, panel-mount design with a chrome-plated copper alloy locking lever. Rated for 6A at 28VDC and 125V AC, this non-illuminated switch offers a 2-position, On-On function with gold and silver plated copper alloy contacts. It boasts an electrical life of 80,000 cycles and a mechanical life of 150,000 cycles, with a temperature range of -20°C to 80°C. The component is sealable, RoHS compliant, and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity MTL406N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTL406N technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17mm |
| Actuator Material | Copper Alloy |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTL Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTL406N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
