
Signal Relay 18VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity MW6HP-18P technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 10.29 |
| Product Height (mm) | 7.11 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 20.45mA |
| Coil Resistance | 880Ohm |
| Maximum Pick-Up Voltage | 10.5VDC |
| Minimum Dropout Voltage | 0.91VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 1A |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MW6HP-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.