
Switch Access Dress Nut Push Button Switch/Toggle Switch
Sign in to ask questions about the TE Connectivity N3-AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity N3-AG technical specifications.
| Color | Black, Silver |
| ELV | Non-Compliant |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| Switch Type | Toggle |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity N3-AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.