
Surface mount resettable fuse, 1.1A hold current, 2.2A trip current, and 6V maximum voltage rating. Features a 0604 chip size (3.4mm length x 1.8mm width x 0.67mm height) with SMD/SMT termination. Offers 800mW power dissipation and operates between -40°C and 85°C. UL, CSA, and TUV approved, with lead-free and RoHS compliance.
Sign in to ask questions about the TE Connectivity NANOSMDC110F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NANOSMDC110F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| ELV | Compliant |
| Height | 0.67mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 6V |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| Width | 1.8mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC110F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
