The NANOSMDC150-2 is a 1206-case varistor from TE Connectivity with a current rating of 100A and an operating supply voltage of 6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in a tape and reel format and is not RoHS compliant. It has a time to trip of 1 second and a trip current of 3A.
Sign in to ask questions about the TE Connectivity NANOSMDC150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NANOSMDC150-2 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 890um |
| Hold Current | 1.5A |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3A |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.