
Surface mount PTC thermistor for general applications. Features a 1206 case code (3216 metric) with 2 terminals. Offers a hold current of 1.5A and a trip current of 3A, with a maximum voltage rating of 6V DC. Operates within a temperature range of -40°C to 80°C, with a maximum power dissipation of 800mW. UL, CSA, and TUV approved, lead-free, and RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the TE Connectivity NANOSMDC150F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NANOSMDC150F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 0.89mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Terminals/Pins | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | NANOSMD |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Trip Current | 3A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.8mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC150F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
