Resettable Fuses -
Checking distributor stock and pricing after the page loads.
TE Connectivity NANOSMDM050-2 technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.2mm |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 700mR |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 1A |
| DC Rated Voltage | 6V |
| Width | 1.8mm |
| RoHS | Not Compliant |