
PTC Resettable Fuses, 0.125A, 30VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NANOSMDM075-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Hold Current | 750mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Resistance | 290mR |
| Series | nanoASMDM |
| Termination | SMD/SMT |
| Trip Current | 1.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDM075-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
