The PolySwitch 2-Electrode GDT is a 6V rated device with a maximum current rating of 40A. It has a time to trip of 0.2 seconds and a trip current of 1.5A. The device is available in a 1206 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The PolySwitch 2-Electrode GDT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity NANOSMDM075-2 technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.2mm |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 290mR |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 0.2s |
| Trip Current | 1.5A |
| DC Rated Voltage | 6V |
| Width | 1.8mm |
| RoHS | Not Compliant |