PT1000 Class B temperature sensor with a 2x2.3mm sensing element. Features a wide operating temperature range from -50°C to 600°C. Termination is via wire for versatile integration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 600 |
| Min Operating Temperature | -50 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |