This is a wirewound power resistor with a resistance of 1.5 ohms and a tolerance of 5%. It has a voltage rating of 500V DC and 550V AC. The resistor is packaged in a tray with 100 pieces and is compliant with RoHS regulations. It is a fixed resistor with a lead/base style of fixed and a termination of solder. The resistor is 29mm in length and 28mm in width, and 15mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NHSA251R5J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Height | 15mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 1.5R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | NHS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NHSA251R5J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.