RESISTOR, WIRE WOUND, 50W, 1%, 30ppm, 256ohm, CHASSIS MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NHSA50256RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NHSA50256RF technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 256R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NHSA50256RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.