RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 30ohm, CHASSIS MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TE Connectivity NHSA5030RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 30R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.