This 100R wirewound power resistor has a 2.5kV voltage rating and 5% tolerance. It is a fixed resistor with a stud termination and is compliant with ELV and RoHS regulations. The resistor is packaged in a tray with 10 units per package and has a length of 128mm and a width of 73mm. It is designed for chassis mount applications and has a height of 42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NHSC300100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 100R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | NHS |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NHSC300100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.