This 2.5kV power resistor features a 5% tolerance and a wirewound construction. It is designed for chassis mount applications and has a maximum operating temperature of 200°C. The resistor is RoHS compliant and has a voltage rating of 2.5kV AC. It is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity NHSC30011RJ technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 11R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
No datasheet is available for this part.