
Wirewound Resistors NHSC300 1R0 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NHSC3001R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NHSC3001R0J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 1R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NHSC3001R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
