
The NQB112 time delay relay from TE Connectivity is a 4-pin through hole device with a SPST-NO contact arrangement and 1 form A contact form. It has a product length of 67mm, depth of 19mm, and height of 44mm. The relay operates within a temperature range of -30°C to 65°C and has a timing adjustment method via potentiometer. The DC coil voltage is 24/240V and AC coil voltage is 24/240V.
TE Connectivity NQB112 technical specifications.
| Mounting | Through Hole |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Product Length (mm) | 67 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 44 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24/240V |
| AC Coil Voltage | 24|240V |
| Time Range | 1s to 1000s |
| Timing Adjustment Method | Potentiometer |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.