
NTC thermistor chip, 220 ohm resistance with 5% tolerance, designed for surface mount applications. Features a 0805 case code with dimensions of 2mm length, 1.25mm width, and 1.25mm depth. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 125mW. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity NTC0805J220R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NTC0805J220R technical specifications.
| Accuracy | 5% |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Neohm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTC0805J220R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
