
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3000K T/R
TE Connectivity NTC0805J2K2 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | < 5s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | < 3250K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity NTC0805J2K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.