
The NTC0805J2K5 is a 2-terminal thermistor from TE Connectivity with a resistance range of 1500 to 6000 ohms at 25C. It has a thermal time constant of less than 5 seconds and an accuracy of ±5%. The thermistor is available in a surface mount 0805 package with a product length of 2mm, depth of 1.25mm, and height of 0.5mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity NTC0805J2K5 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | < 5s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | < 3250K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2500Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100020 |
| Schedule B | 8533100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.