
4000V rms Input Output Modules
TE Connectivity OAC-24A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 3A |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OAC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OAC-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
