
Single-channel, SPST I/O relay module with 3A contact current rating and 280V AC/DC output voltage. Features a 5V DC nominal input voltage, 3V to 8V DC input voltage range, and 6A input current. Operates across a -30°C to 80°C temperature range. Module mounts via through-hole or PCB with PC pin termination. UL and CSA approved, RoHS compliant.
TE Connectivity OAC-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 6A |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Load Current | 3A |
| Max Input Voltage (DC) | 8V |
| Min Input Voltage (DC) | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 5V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Package Quantity | 100 |
| Package Style | MODULE |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 280V |
| Weight | 35g |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OAC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
