
Single-channel, SPST I/O relay module with a 3A contact current rating and 3A current rating. Features a 5V DC nominal input voltage, 3V to 8V DC input voltage range, and 20mA input current. Offers a 240V AC/DC output voltage with a 3A output current capacity. Designed for PCB mounting via through-hole termination, this module operates within a -30°C to 80°C temperature range and boasts 4000V rms input/output isolation. Compliant with RoHS and ELV standards.
TE Connectivity OAC-5A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Load Current | 4.5mA |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 8V |
| Min Input Voltage (DC) | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 240V |
| Package Quantity | 100 |
| Package Style | MODULE |
| Packaging | Tray |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 5V |
| Weight | 35g |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OAC-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
