
Single-channel, DC input, digital output I/O relay module with a 5A contact current rating and 280V AC/DC voltage rating. Features 3V to 8V DC nominal input voltage, 92V to 126.5V AC max input voltage, and 4000V rms isolation. Through-hole PCB mountable module with 8.33ms turn-on and turn-off delay times. UL and CSA approved, RoHS compliant, and operates within a -30°C to 80°C temperature range.
TE Connectivity OAC-5H technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 8V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 5V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Output Current | 5A |
| Output Type | Digital |
| Package Quantity | 100 |
| Package Style | MODULE |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 280V |
| Weight | 35g |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OAC-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
