
Solid State Relay (SSR) module with AC output, featuring a 5A load current rating and 280V maximum output voltage. This single-channel relay accepts DC input voltage between 3V and 8V, with a nominal input of 5V and 20mA input current. Designed for PCB mounting via through-hole termination, it operates across a temperature range of -30°C to 80°C and includes UL and CSA approvals.
TE Connectivity OACM-5H technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 10.16mm |
| ELV | Compliant |
| Height | 25.4mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Load Current | 5A |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 8V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 8V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 5A |
| Package Quantity | 200 |
| Package Style | MODULE |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | OACM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 280V |
| Weight | 22.1g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OACM-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
