
Solid-state relay module featuring a single-channel, normally-open (SPST) configuration. Rated for 3A contact current and 3A load current, with a maximum output voltage of 280V. Operates with a nominal input voltage of 5V DC and a maximum input voltage of 15V DC, requiring 44mA input current. Through-hole mount design with a 31.8mm length and 43.18mm width. Operating temperature range from -30°C to 80°C, with turn-on and turn-off delay times of 8.33ms. RoHS compliant and ELV compliant.
TE Connectivity OACM-U technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Input Current | 44mA |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Load Current | 3A |
| Max Input Voltage (DC) | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3A |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | OACM |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 280V |
| DC Rated Voltage | 280V |
| Width | 43.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OACM-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
