
General purpose I/O relay module featuring 3A contact current rating and 60V max output voltage. This red module offers a 24V DC nominal input voltage with 13mA input current and a 3A output current. Designed for PCB mounting via through-hole termination, it boasts 4000V rms input-output isolation and operates within a -30°C to 80°C temperature range. UL and CSA approvals confirm its reliability.
TE Connectivity ODC-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 31.8mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 13mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Package Style | MODULE |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 24V |
| Weight | 35g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ODC-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
