General purpose I/O relay module featuring a 3A contact current rating and 60V DC output voltage. This module operates with a 5V DC nominal input voltage, requiring 3V to 8V DC for activation. It offers a single pole, single throw (SPST) configuration with a 3A load current capacity. Designed for PCB mounting via through-hole termination, it boasts a 0.1ms turn-on and 0.75ms turn-off delay. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity ODC-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 31.8mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 18mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 8V |
| Min Input Voltage (DC) | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Style | MODULE |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 60V |
| Weight | 35g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ODC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
