
Solid State Relay (SSR) with 3A contact current rating and 3A load current. Features 18mA input current at 8V DC maximum input voltage, and 60V DC maximum output voltage. This single-channel, SPST relay offers 0.1ms turn-on and 0.75ms turn-off delay times. Designed for PCB through-hole mounting, it operates within a -30°C to 80°C temperature range and is RoHS compliant.
TE Connectivity ODCM-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 25.4mm |
| ELV | Compliant |
| Height | 25.4mm |
| Input Current | 18mA |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | PCB, Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Package Quantity | 200 |
| Package Style | MODULE |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODCM |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ODCM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
