
SPST General Purpose Relay, 10A contact current rating at 30V DC, featuring silver contacts. Operates on a 12V DC coil with 37.5mA coil current and 500mW coil power. This non-latching relay offers a 10ms operate time and 4ms release time, with a coil resistance of 320 Ohms. Designed for PCB mounting with through-hole termination, it operates within a -30°C to 70°C temperature range and is RoHS compliant.
TE Connectivity OJ-SH-112HM,000 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 500mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-112HM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
