General purpose electromechanical relay featuring a 12V DC coil with 200mW power consumption and 720 Ohm resistance. Offers a 3A contact current rating with silver contacts, suitable for both power and signal applications. Designed for through-hole mounting with PCB termination, this SPST relay operates within a -30°C to 90°C temperature range and supports up to 265V AC or 30V DC.
TE Connectivity OJ-SH-112LM,000 technical specifications.
| Coil Current | 3A |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 265V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OJ |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-112LM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
