Power Relay SPST-NO 8A 12VDC 720Ohm PC Board
TE Connectivity OJ-SH-112LMH,095 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity OJ-SH-112LMH,095 to view detailed technical specifications.
No datasheet is available for this part.