TE Connectivity OJ-SS-105LM,000 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Compliant |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-105LM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.