RELAY, PCB, SPST-NO, 5VDC, 8A
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 125R |
| Height | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
