
The OJ-SS-109LMH2-WG relay from TE Connectivity is a non-latching electromechanical relay with a contact current rating of 8A and a contact voltage rating of 30V DC. It has a coil power consumption of 200mW and a coil resistance of 405 ohms. The relay is packaged in a tray of 100 units and is RoHS compliant. It has a throw configuration of SPST and is terminated on a PCB.
Checking distributor stock and pricing after the page loads.
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Contact Current Rating | 8A |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
