
Power Relay 9VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OJ-SS-109LMHF,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Contact Current Rating | 8A |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Series | OJ |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-109LMHF,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.