
Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity OJ-SS-112HM,000 technical specifications.
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-112HM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
