
This general purpose electromechanical relay has a coil voltage of 12V and a coil current of 16.7mA, with a power consumption of 200mW. It can handle a contact current of up to 8A and a contact voltage of 30V. The relay is mounted through a hole and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and available in a tray packaging.
TE Connectivity OJ-SS-112LMH,000 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-112LMH,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
