
This SPST relay has a current rating of 8A and a coil resistance of 720 ohms, with a power rating of 200 milliwatts. It features a silver contact material and is designed for PCB mounting with through-hole termination. The relay operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 10.2mm |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
