This relay features a single pole, single throw normally open contact arrangement with a 1 form A contact form. The DC coil voltage is 12VDC with a coil current of 16.66mA and a coil resistance of 720 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 30V with a maximum switching current of 8A. The relay is designed for through hole mounting and has a 4-pin PC pin termination style with 4 terminals. It has an operate time of 15ms and does not have a coil suppression diode or a push to test button. The operating temperature range is from -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 16.66mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |