Power Relay 24VDC 10A SPST(18.2mm 10.2mm 14.7mm) THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 18.8mA |
| Coil Resistance | 1.28KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 280W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |