General purpose electromechanical relay featuring a 24V DC coil with 200mW coil power and 2.88kR coil resistance. Offers an 8A contact current rating. This power/signal relay is RoHS compliant.
TE Connectivity OJ-SS-124LMH2 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-124LMH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.