
TE Connectivity OJ-SS-124LMHF,000 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OJ |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-124LMHF,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.