
General purpose electromechanical relay with a 5A contact current rating and 30V DC contact voltage rating. Features a 5V DC coil voltage, 91mA coil current, and 500mW coil power. SPST-NO throw configuration with silver contacts. Through-hole mounting with PCB termination. Operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity OJE-SH-105DM,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OJE-SH-105DM,000 technical specifications.
| Coil Current | 91mA |
| Coil Power | 500mW |
| Coil Resistance | 56R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-105DM,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.