Sign in to ask questions about the TE Connectivity OJE-SH-105LMH,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OJE-SH-105LMH,000 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Contact Current Rating | 8A |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Series | OJE |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-105LMH,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
