Miniature, PC board power relay featuring a 12V DC non-latching coil with 37.5mA coil current, 500mW coil power, and 320 Ohm coil resistance. Offers a 5A contact current rating with silver contacts and a 30V DC contact voltage rating. This general-purpose relay has SPST throw configuration, through-hole mounting for PCB termination, and operates within a -30°C to 85°C temperature range. Includes 10ms operate time and 4ms release time, with AC voltage rating up to 265V.
TE Connectivity OJE-SH-112DM,000 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 500mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 265V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-112DM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.