
SPST-NO power relay with a 12VDC coil voltage and 37.5mA coil current, featuring a 10A contact current rating and silver contact material. This general-purpose relay operates within a -30°C to 70°C temperature range, with a 10ms operate time and 4ms release time. Designed for through-hole mounting with PCB termination, it offers a 265VAC maximum voltage rating and 30VDC maximum voltage rating.
TE Connectivity OJE-SH-112HM,000 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 500mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 265V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-112HM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
